- RS Stock No.:
- 106-515
- Brand:
- RS PRO
110 In Global stock for delivery within 5 working day(s)
570 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.073
(exc. GST)
$1.18
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $1.073 | $10.73 |
500 - 4990 | $1.031 | $10.31 |
5000 + | $0.849 | $8.49 |
*price indicative |
- RS Stock No.:
- 106-515
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-3 (10 mm) wedge
A range of T-3 1/4 (10mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as push-button microswitch indicators.
Note
14V type is also suitable for 12V operation. The 12V and 24V lamps are fully E approved and are therefore suitable for all exterior vehicle and other commercial applications.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28 V |
Lamp Base | Wedge |
Current Rating | 107/125 mA |
Diameter | 10.29mm |
Lamp Size | T3 1/4 |
Length | 27.7 mm |
Lens Colour | Clear |
Luminosity | 22 lm |
Life Hours | 1000h |