- RS Stock No.:
- 106-442
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 106-442
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
P13.5s Near-Far Brilliant
General purpose torch lamp
Lens design magnifies output
P13.5s prefocus base
Vacuum
P13.5s prefocus base
Vacuum
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.2 V |
Lamp Base | P13.5s |
Current Rating | 300 mA |
Diameter | 11mm |
Length | 28 mm |
Lens Colour | Clear |
Luminosity | 42 lm |
Life Hours | 18h |