- RS Stock No.:
- 104-531
- Brand:
- RS PRO
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.654
(exc. GST)
$2.919
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $2.654 | $26.54 |
500 - 2490 | $2.545 | $25.45 |
2500 + | $2.095 | $20.95 |
*price indicative |
- RS Stock No.:
- 104-531
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 60 V |
Lamp Base | Midget Flange |
Current Rating | 20 mA |
Diameter | 6mm |
Lamp Size | T1 3/4 |
Length | 16.1 mm |
Lens Colour | Clear |
Luminosity | 2.2 lm |
Life Hours | 5000h |
Related links
- RS PRO BA9s Indicator Light 60 V 2000h
- RS PRO Telephone Slide Indicator Light 60 V 5000h
- RS PRO Midget Groove Indicator Light 60 V 5000h
- RS PRO Midget Groove Indicator Light 48 V 5000h
- RS PRO BA9s Indicator Light 60 V 3000h
- RS PRO E10 Indicator Light 60 V 3000h
- Orbitec BA9s Indicator Light 60 V 1000h
- RS PRO BA15d Indicator Light 60 V 3000h