Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Spanners, Sockets & Wrenches
Impact Sockets
Bahco 1 1/2in, 3/4 in Drive Impact Socket, 90.0 mm length
RS Stock No.:
717-7393
Mfr. Part No.:
K8906Z-1.1/2
Brand:
Bahco
This image is representative of the product range
View all Impact Sockets
Discontinued product
RS Stock No.:
717-7393
Mfr. Part No.:
K8906Z-1.1/2
Brand:
Bahco
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Heavy Bolting Catalogue Pages
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
Bahco in Impact Sockets (K8906)
in drive heavy-duty impact sockets for use in industrial applications
Features and Benefits
High performance alloy steel
Chrome Extra
Phosphated finish
Dynamic Drive profile
Standards
DIN 3121-H 20, ISO 1174
Individual Sockets
Attribute
Value
Socket Size
1 1/2in
Imperial or Metric
Imperial
Drive Size
3/4 in
Socket Type
Hexagon
Number of Pieces
1
Finish
Blackened
Material
Alloy Steel
Overall Length
90 mm
Drive Type
Square