- RS Stock No.:
- 235-9566
- Mfr. Part No.:
- NMB.24
- Brand:
- Facom
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$232.16
(exc. GST)
$255.38
(inc. GST)
Units | Per unit |
1 + | $232.16 |
- RS Stock No.:
- 235-9566
- Mfr. Part No.:
- NMB.24
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom NMB series of long-reach 6-point thin-wall sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for increased resilience.
Socket size is 24mm
Length is 100mm
Length is 100mm
Specifications
Attribute | Value |
---|---|
Socket Type | Impact Bit Socket |
Socket Size | 24mm |
Drive Size | 1 in |
Drive Type | 6 Point Socket |
Overall Length | 100 mm |