- RS Stock No.:
- 891-2756
- Mfr. Part No.:
- GT60PR21,STA1F(S
- Brand:
- Toshiba
Discontinued product
Alternative
Toshiba GT60PR21,STA1F(S IGBT, 60 A 1100 V, 3-Pin TO-3PN, Through Hole
$6.06
Each
RS Stock No.: 799-4889
- RS Stock No.:
- 891-2756
- Mfr. Part No.:
- GT60PR21,STA1F(S
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IGBT Discretes, Toshiba
IGBT Discretes & Modules, Toshiba
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 60 A |
Maximum Collector Emitter Voltage | 1100 V |
Maximum Gate Emitter Voltage | ±25V |
Maximum Power Dissipation | 333 W |
Package Type | TO-3P |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 3 |
Switching Speed | 0.6µs |
Transistor Configuration | Single |
Dimensions | 15.5 x 4.5 x 20mm |
Maximum Operating Temperature | 175 °C |
Gate Capacitance | 2350pF |