- RS Stock No.:
- 756-0565
- Mfr. Part No.:
- GT60M324(Q)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-0565
- Mfr. Part No.:
- GT60M324(Q)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
IGBT Discretes, Toshiba
IGBT Discretes & Modules, Toshiba
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 60 A |
Maximum Collector Emitter Voltage | 900 V |
Maximum Gate Emitter Voltage | ±25V |
Maximum Power Dissipation | 254 W |
Package Type | TO-3PN |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 3 |
Switching Speed | 0.11µs |
Transistor Configuration | Single |
Dimensions | 20 x 15.9 x 4.8mm |
Maximum Operating Temperature | +175 °C |