- RS Stock No.:
- 165-2735
- Mfr. Part No.:
- VS-GB75YF120UT
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 165-2735
- Mfr. Part No.:
- VS-GB75YF120UT
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IGBT Modules, Vishay
Vishays high-efficiency IGBT modules come with a choice of PT, NPT, and Trench IGBT technologies. The range includes single switches, inverters, choppers, half-bridges, or in custom configurations. These IGBT Modules are designed to be used as a main switching device in switch mode power supplies, uninterruptible power supplies, industrial welding, motor drives, and power factor correction systems.
Typical applications include boost and buck converters, forward and double forward converters, half bridges, full bridges (H-bridge), and three-phase bridges.
Typical applications include boost and buck converters, forward and double forward converters, half bridges, full bridges (H-bridge), and three-phase bridges.
Wide range of industry-standard package styles
Direct mount on heat sink
Choice of PT, NPT, and Trench IGBT technologies
Low-VCE(on) IGBT
Switching frequency from 1 kHz to 150 kHz
Rugged transient performance
High isolation voltage up to 3500 V
100 % lead (Pb)-free and RoHS-compliant
Low thermal resistance
Wide operating temperature range (-40 °C to +175 °C)
Direct mount on heat sink
Choice of PT, NPT, and Trench IGBT technologies
Low-VCE(on) IGBT
Switching frequency from 1 kHz to 150 kHz
Rugged transient performance
High isolation voltage up to 3500 V
100 % lead (Pb)-free and RoHS-compliant
Low thermal resistance
Wide operating temperature range (-40 °C to +175 °C)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IGBT Modules, Vishay
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 100 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 480 W |
Package Type | ECONO2 |
Configuration | Dual Half Bridge |
Mounting Type | PCB Mount |
Channel Type | N |
Pin Count | 35 |
Transistor Configuration | Dual Half Bridge |
Dimensions | 107.8 x 45.4 x 13.2mm |
Maximum Operating Temperature | +150 °C |
Related links
- Vishay VS-GB75YF120UT Dual Half Bridge IGBT Module, 100 A 1200 V,...
- Infineon F475R12KS4B11BOSA1 Dual Half Bridge IGBT Module, 100 A...
- Semikron SKM200GB12E4 Dual Half Bridge IGBT Module, 314 A 1200 V,...
- Semikron SKM150GB12T4 Dual Half Bridge IGBT Module, 232 A 1200 V,...
- Semikron SKM50GB12T4 Dual Half Bridge IGBT Module, 81 A 1200 V,...
- Semikron SKM75GB12V Dual Half Bridge IGBT Module, 114 A 1200 V,...
- Semikron SKM100GB12T4 Dual Half Bridge IGBT Module, 160 A 1200 V,...
- Semikron SKM200GB126D Dual Half Bridge IGBT Module, 260 A 1200 V,...