- RS Stock No.:
- 124-3702
- Mfr. Part No.:
- RJH60F5DPQ-A0#T0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 124-3702
- Mfr. Part No.:
- RJH60F5DPQ-A0#T0
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
IGBT Discretes, Renesas Electronics
IGBT Discretes & Modules
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 80 A |
Maximum Collector Emitter Voltage | 600 V |
Maximum Gate Emitter Voltage | ±30V |
Maximum Power Dissipation | 260.4 W |
Package Type | TO-247A |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 3 |
Switching Speed | 1MHz |
Transistor Configuration | Single |
Dimensions | 15.94 x 5.02 x 21.13mm |
Gate Capacitance | 2780pF |
Maximum Operating Temperature | +150 °C |