- RS Stock No.:
- 796-7216
- Mfr. Part No.:
- RIR204C2H
- Brand:
- Roxburgh EMC
Discontinued product
- RS Stock No.:
- 796-7216
- Mfr. Part No.:
- RIR204C2H
- Brand:
- Roxburgh EMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Roxburgh RIR2 Series
Roxburgh RIR2 series are general purpose screw fixing IEC inlet filters with a dual fuse, giving good performance for both common mode and differential mode interference and featuring a metal case providing a shielding effect. Applications include personal computers, peripherals, digital equipment, measuring instruments, monitors, display units, vending machines, gaming machines, printers and copiers.
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20mm |
Switch Type | None |
Termination Method | Tab |
Current Rating | 4A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
IEC Connector Type | C14 |
Width | 44.3mm |
Depth | 47.2mm |
Height | 35mm |