Deltron 6A, 250 V ac/dc Male PCB Mount IEC Filter RIX0642H, Tab None Fuse
- RS Stock No.:
- 761-5788
- Mfr. Part No.:
- RIX0642H
- Brand:
- Deltron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
$26.24
(exc. VAT)
$28.86
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 497 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $26.24 |
| 20 - 24 | $25.80 |
| 25 + | $24.72 |
*price indicative
- RS Stock No.:
- 761-5788
- Mfr. Part No.:
- RIX0642H
- Brand:
- Deltron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Tab | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | PCB Mount | |
| Width | 50mm | |
| Depth | 41.5mm | |
| Height | 25.2mm | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Tab | ||
Current Rating 6A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type PCB Mount | ||
Width 50mm | ||
Depth 41.5mm | ||
Height 25.2mm | ||
Roxburgh RIX Series
Roxburgh RIX series are general purpose PCB mounted inlet filters, featuring fast-on tags for termination and giving good performance for both common mode and differential mode interference. Applications include personal computers, peripherals, digital equipment, measuring instruments, monitors, display units, vending machines, gaming machines, printers and copiers.
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.
