Male IEC Filter Panel Mount,faston,Rated At 10A,250 V ac Operating Frequency 0 → 400Hz

  • RS Stock No. 366-8198
  • Mfr. Part No. FN9246-10-06
  • Manufacturer Schaffner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Mains filters - FN9246 series

Mains filters with CEE 22 socket.
Nominal current to 10 A.
Excellent size / performance ratio.

Approvals

UL, CSA, CI1950

Schaffner Medical FN92XXB and FN28XB Series

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.

Specifications
Attribute Value
Gender Male
Termination Method Faston
Current Rating 10A
Voltage Rating 250 V ac
Mounting Type Panel Mount
Operating Frequency 0 → 400Hz
Width 57.15mm
Depth 50mm
Height 30mm
Discontinued product