- RS Stock No.:
- 193-6536
- Mfr. Part No.:
- FFSAS06BFR
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 193-6536
- Mfr. Part No.:
- FFSAS06BFR
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FDMM has an inlet with a front accessible (when the mains connector is disconnected) dual fuse holder , combined with a low earth leakage medical IEC inlet filter in a compact single housing. It is suitable for mains powered medical equipment where dual fusing and low earth leakage current is required. Providing excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
Filtered Inlet
Single Fuse
Input Switch
Screw Mount
Compact Design
ITE Versions
1, 2, 4, 6 & 10A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
Single Fuse
Input Switch
Screw Mount
Compact Design
ITE Versions
1, 2, 4, 6 & 10A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 1 |
Fuse Size | 6.3 x 0.8mm |
Switch Type | 2 Pole |
Termination Method | Faston |
Current Rating | 6A |
Voltage Rating | 264 V ac |
Mounting Type | Screw |
Operating Frequency | 400Hz |
Width | 49.5mm |
Operating Temperature Range | -40 → +110 °C |
Depth | 64mm |
Height | 65.2mm |
Dimensions | 49.5 x 64 x 65.2mm |