- RS Stock No.:
- 186-3576
- Mfr. Part No.:
- 6EGS1-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 186-3576
- Mfr. Part No.:
- 6EGS1-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Smallest Power Entry Module with Metric Fuse Holders. Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies.
Specifications
Attribute | Value |
---|---|
Series | Corcom GC |
Gender | Male |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Operating Frequency | 50/60Hz |
IEC Connector Type | C14 |
Operating Temperature Range | -10 °C → +40 °C |
Depth | 36mm |
Height | 54mm |
Dimensions | 36.1 x 36 x 54mm |