- RS Stock No.:
- 170-5088
- Mfr. Part No.:
- FN 9260S-2-06-10
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 170-5088
- Mfr. Part No.:
- FN 9260S-2-06-10
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
Compact FN261 IEC950 Compliant
Lightweight construction
Portable equipment applications
Portable equipment applications
Schaffner Type FN with Transient Voltage Protection
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Voltage 250Vac max. Operating frequency DC to 400Hz.
Approvals
UL recognised component, CSA certified, VDE, SEMKO
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Termination Method | Faston |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 0 → 400Hz |
IEC Connector Type | IEC/EN 60939 |
Width | 35mm |
Depth | 60.3mm |
Height | 34mm |