Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Mains & DC Power Connectors
IEC Filters
Schaffner 6A, 250 V ac Male Snap-In IEC Filter FN372-6/22, Solder 2 Fuse
RS Stock No.:
170-5077
Mfr. Part No.:
FN372-6/22
Brand:
Schaffner
This image is representative of the product range
View all IEC Filters
Discontinued product
RS Stock No.:
170-5077
Mfr. Part No.:
FN372-6/22
Brand:
Schaffner
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Schaffner FN37X Series
Up to 6A current rating
IEC 950-compliant (twin fuse configurations only)
General purpose applications
With voltage selector
Note
Snap-in and screw mount versions available.
Approvals
UL recognised component, VDE, CSA certified, SEMKO
Attribute
Value
Gender
Male
Number of Fuses
2
Fuse Size
6.3 x 32mm
Switch Type
None
Termination Method
Solder
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Snap-In
Operating Frequency
0 → 400Hz
IEC Connector Type
IEC/EN 60939
Width
32mm
Depth
59.5mm
Height
58mm