ERNI, ERbic 9 Way PROFIBUS IDC D-sub Connector, Plug, Galvanized Zinc Aluminium, Thermoplastic Shell
- RS Stock No.:
- 454-3270
- Mfr. Part No.:
- 134928
- Brand:
- ERNI
Discontinued product
- RS Stock No.:
- 454-3270
- Mfr. Part No.:
- 134928
- Brand:
- ERNI
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Profibus switch
Plastic housing models have a horizontally placed cable output
MAX housings have an axial oriented cable output.
MAX housings have an axial oriented cable output.
Approvals
UL E 87403
Erbic® bus systems D Type Connectors
Interface plug connectors from the Erbic® range have compact external dimensions and a horizontal cable connection.
The ERbic® MAX range is a slimline solution with metal housing and an axial cable exit, ideal for tough conditions with high EMC requirements.
An integrated switch, accessible from the outside, lets you switch from node to terminating modes with active termination (terminating resistance).
The switch is positioned opposite the housing to prevent accidental activation.
Models with IDC clamps are available for quick and easy connection to the swivel cord.
The ERbic® MAX range is a slimline solution with metal housing and an axial cable exit, ideal for tough conditions with high EMC requirements.
An integrated switch, accessible from the outside, lets you switch from node to terminating modes with active termination (terminating resistance).
The switch is positioned opposite the housing to prevent accidental activation.
Models with IDC clamps are available for quick and easy connection to the swivel cord.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | IDC |
Housing Material | Galvanized Zinc Aluminium, Thermoplastic |
Length | 35mm |
Width | 16mm |
Depth | 57mm |
Dimensions | 35 x 16 x 57mm |
Series | ERbic |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |