- RS Stock No.:
- 823-6636
- Mfr. Part No.:
- 61201425821
- Brand:
- Wurth Elektronik
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.79
(exc. GST)
$12.97
(inc. GST)
Units | Per unit |
1 - 9 | $11.79 |
10 - 24 | $11.49 |
25 - 99 | $11.23 |
100 - 199 | $10.98 |
200 + | $10.72 |
- RS Stock No.:
- 823-6636
- Mfr. Part No.:
- 61201425821
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth WR-BHD 2.54mm IDC Ribbon Cable Header Connectors
WR-BHD IDC ribbon cable header connectors with a 2.54mm pitch. These 2 row wire to board 2.54mm cable mount IDC ribbon cable headers have a grey UL04-V0 PBT insulator and stamped gold plated copper alloy contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Series | WR-BHD |
Voltage Rating | 250.0 V ac |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Wurth Elektronik 14 Piece EMI Filter Kit
- Wurth Elektronik 14 Way Memory Card Connector With Solder Termination
- Wurth Elektronik 14-Way IDC Connector Socket for Cable Mount, 2-Row
- Wurth Elektronik 14 Way USB C Connector With Solder Termination
- Wurth Elektronik 14-Way IDC Connector for Cable Mount, 2-Row
- Wurth Elektronik 14-Way IDC Connector Plug for Through Hole Mount, 2-Row