- RS Stock No.:
- 821-2513
- Mfr. Part No.:
- 1-1658622-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 821-2513
- Mfr. Part No.:
- 1-1658622-3
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity AMP-LATCH Novo 2.54mm IDC Ribbon Cable Connectors with Centre and Military Polarized Centres
AMP-LATCH Novo wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available, see stock number 454-2514 typically.
Part numbers X-1658621-X have 0.00038 gold plated contacts
Part numbers X-1658622-X have 0.00076 gold plated contacts
Part numbers X-1658621-X have 0.00038 gold plated contacts
Part numbers X-1658622-X have 0.00076 gold plated contacts
Standards
DIN 41651, DIN EN 60352-3//4
Specifications
Attribute | Value |
---|---|
Number of Contacts | 44 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Series | AMP-LATCH Novo |
Voltage Rating | 250.0 V ac |
Contact Material | Phosphor Bronze |