- RS Stock No.:
- 734-8955
- Mfr. Part No.:
- 159106-6012
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 734-8955
- Mfr. Part No.:
- 159106-6012
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
2.0mm Headers 159 Series
The 3M 159 Series headers for 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These159 Series headers are polarized and have 0.76 μm gold plated round pins with a contact length of 2.84 mm.
Note
Specifications
Attribute | Value |
---|---|
Series | 159 |
Pitch | 2.0mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper |
Contact Plating | Gold |
Current Rating | 1A |
Gender | Male |