- RS Stock No.:
- 734-8908
- Mfr. Part No.:
- 158110-1100
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 734-8908
- Mfr. Part No.:
- 158110-1100
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
2.0mm IDC Socket Connectors 158 Series + Cover
The 3M 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These IDC connectors are polarized and are supplied with a loose cover, 28 AWG 7 strand ribbon cable is recommended. The wiping area of these 158 Series contacts have 0.76 μm gold plating.
Note
For mating 159 Series Headers see stock number 734-8942 typical
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | 158 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Housing Material | Glass Fibre Reinforced PET |