Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
PCB Connectors & Wire Housings
/
IDC Connectors
3M 6-Way IDC Connector Socket Through Hole Mount, 2-Row
RS Stock No.:
713-8742
Mfr. Part No.:
37206-62A3-003PL
Brand:
3M
This image is representative of the product range
View all IDC Connectors
Discontinued product
RS Stock No.:
713-8742
Mfr. Part No.:
37206-62A3-003PL
Brand:
3M
Technical data sheets
Legislation and Compliance
Product Details
Specifications
3M Simply Connected Solutions Catalogue
3M Mini-Clamp Socket 372 Series
RoHS Certificate of Compliance
Statement of conformity
Mini-Clamp Socket, PCB
2 mm Boardmount Sockets
Mating latches feature provides reliable interconnection
Note
For covers for Board mount Sockets for use in harsh environments see stock number
713-8751
typical.
Mini-Clamp Connectors
Attribute
Value
Number of Contacts
6
Number of Rows
2
Gender
Female
Pitch
2mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Contact Plating
Gold over Nickel
Series
372
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Voltage Rating
32 V dc
Housing Material
Liquid Crystal Polymer
Contact Material
Copper Alloy