- RS Stock No.:
- 502-4657
- Mfr. Part No.:
- HIF3BA-10D-2.54R
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 502-4657
- Mfr. Part No.:
- HIF3BA-10D-2.54R
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
HIF3BA Series Ribbon Cable Connectors
HIF3BA Series ID sockets and headers conform to MIL Specification and are intended for ribbon cable applications.
Applicable wire is UL2651 AWG 28 flat cable (7//0.127mm)
Applicable wire is UL2651 AWG 28 flat cable (7//0.127mm)
Hirose 2.54mm Ribbon Cable Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | HIF3B |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Voltage Rating | 200 V ac |
Contact Material | Beryllium Copper |
Housing Material | PBT |