- RS Stock No.:
- 202-6926
- Mfr. Part No.:
- XG4A-1034
- Brand:
- Omron
1031 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$2.57
(exc. GST)
$2.83
(inc. GST)
Units | Per unit |
1 - 4 | $2.57 |
5 - 9 | $2.51 |
10 - 19 | $2.43 |
20 - 49 | $2.37 |
50 + | $2.33 |
- RS Stock No.:
- 202-6926
- Mfr. Part No.:
- XG4A-1034
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron XG4A series flat cable connector, is a mainstream of circuit board connector that comes with new improved design. There are various plugs which are available like space-saving box-type plugs, IDC plugs which can be used for relaying. These connectors comes with long locks and are right-angle DIP terminals.
Improves reliability
Conforms to MIL standards
RoHS compliant
Conforms to MIL standards
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Gender | Male |
Pitch | 22.86mm |
Mounting Type | Through Hole |
Current Rating | 3A |
Contact Plating | Gold over Nickel |
Series | XG4A |
Related links
- Molex Female KK 396 Female KK 396 Cable assembly, 600mm
- Molex KK 3001 3 Way, 1 Row Female Straight Connector Housing
- Omron XG4 Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- Molex 3 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 600mm
- TE Connectivity 10-Way Connector Socket for Cable, 2-Row
- Molex Female KK 396 Unterminated Cable assembly, 600mm
- Molex 3 Way Female Pico-SPOX to 3 Way Unterminated Wire to Board...
- Molex 3 Way Female Micro-One Unterminated Wire to Board Cable