- RS Stock No.:
- 202-6908
- Mfr. Part No.:
- XG4A-5034
- Brand:
- Omron
On back order for despatch 24/10/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$6.86
(exc. GST)
$7.55
(inc. GST)
Units | Per unit |
1 - 4 | $6.86 |
5 - 9 | $6.66 |
10 - 19 | $6.44 |
20 - 49 | $6.31 |
50 + | $6.18 |
- RS Stock No.:
- 202-6908
- Mfr. Part No.:
- XG4A-5034
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron XG4A series flat cable connector, is a mainstream of circuit board connector that comes with new improved design. There are various plugs which are available like space-saving box-type plugs, IDC plugs which can be used for relaying. These connectors comes with long locks and are right-angle DIP terminals.
Improves reliability
Conforms to MIL standards
RoHS compliant
Conforms to MIL standards
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Gender | Male |
Pitch | 22.86mm |
Mounting Type | Through Hole |
Current Rating | 3A |
Contact Plating | Gold over Nickel |
Series | XG4A |