Amphenol ICC 50-Way IDC Connector Socket, 2-Row
- RS Stock No.:
- 182-3145
- Mfr. Part No.:
- 71600-050LF
- Brand:
- Amphenol Communications Solutions
304 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$5.15
(exc. GST)
$5.67
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 70 | $5.15 | $10.30 |
72 - 142 | $5.025 | $10.05 |
144 + | $4.95 | $9.90 |
*price indicative
- RS Stock No.:
- 182-3145
- Mfr. Part No.:
- 71600-050LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Amphenol FCI Quickie 2.54 mm IDC Receptacle Connectors
Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG. These IDC receptacle connectors consist of a pre-loaded adjustable bridge type cover. This cover protects the contacts and provides an accurate cover-to-base alignment that ensures a reliable termination. The cover and base assembly lock together enabling easy cable assembly. The IDC terminals have a long wiping action for a reliable electrical performance. Duplex plating on the terminals guarantees a performance of 100 mating cycles. The housings of these IDC receptacle connectors feature polarization slots and keying for accurate alignment prevention of mismating.
Part numbers 71600-0XXXX feature a strain relief and mate with 71918-1XXXX 71922-1XXXX shrouded latched headers
Part numbers 71600-1XXXX mate with 71918-2XXXX 71922-2XXXX shrouded latched headers
Part numbers 71600-6XXXX mate with 75869-XXXXX and 75867-XXXXX low profile headers
Features and Benefits
• Adjustable bridge type cover for simple cable assembly
• IDC terminals for quick cable termination
• Long wiping action for good electrical contact
• Duplex plating guarantees a performance of 100 mating cycles
• Polarization slots to prevent mismating
• IDC terminals for quick cable termination
• Long wiping action for good electrical contact
• Duplex plating guarantees a performance of 100 mating cycles
• Polarization slots to prevent mismating
Product Application Information
These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data
Note
For mating Quickie Latch Headers see stock number 771-0066 typical.
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Amphenol FCI Quickie Interconnection System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Current Rating | 3A |
Contact Plating | Gold |
Series | Quickie |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | 105.0°C |
Contact Material | Copper |
Related links
- Amphenol Communications Solutions 50-Way IDC Connector Socket for...
- Amphenol Communications Solutions 26-Way IDC Connector Socket, 2-Row
- Amphenol Communications Solutions 64-Way IDC Connector Socket, 2-Row
- Amphenol Communications Solutions 10-Way IDC Connector Socket, 2-Row
- Amphenol Communications Solutions 6-Way IDC Connector Socket, 2-Row
- Amphenol Communications Solutions 20-Way IDC Connector Socket, 2-Row
- Amphenol Communications Solutions 40-Way IDC Connector Socket for...
- Amphenol Communications Solutions 64-Way IDC Connector Socket for...