- RS Stock No.:
- 164-2321
- Mfr. Part No.:
- 553598-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-2321
- Mfr. Part No.:
- 553598-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity CHAMP Latch Low Profile IDC Ribbon Cable Connectors
CHAMP Latch low profile IDC ribbon cable plug and receptacle connectors made from black thermoplastic with screwlocks (stock numbers 820-7656 , 821-8833, 821-2466 and 821-2677) or bail lock and screwlocks (stock numbers 821-8802 , 821-8849, 821-2523 and 821-2633) for panel mount retention. These CHAMP Latch IDC plug and receptacle ribbon connectors are pre-loaded with contacts on 2.16mm centers. The terminating ends of the contacts are on 2.54mm centres for a 1.27mm staggered termination.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CHAMP-Latch IDC Ribbon Cable Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | CHAMP -LATCH |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |