- RS Stock No.:
- 164-0808
- Mfr. Part No.:
- 3-2106431-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0808
- Mfr. Part No.:
- 3-2106431-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Feed Through IDC SSL Connectors (SMT)
IDC SSL feed through connectors that are designed for termination of discrete wires onto LED printed circuits boards. These IDC SSL connectors provide robust and stable electrical and mechanical power connection to single or multiple PCBs in solid state lighting and non-lighting applications.
18 - 24 AWG stranded and solid wire
Dual IDC slots for redundancy
Wire placement "viewing" window
Wire gauge colour coded
Tool-less termination
Dual IDC slots for redundancy
Wire placement "viewing" window
Wire gauge colour coded
Tool-less termination
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Gender | Female |
Pitch | 4mm |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Current Rating | 6A |
Contact Plating | Tin over Nickel |
Series | SSL |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 250 V dc, 250 V ac |
Contact Material | Copper |
Housing Material | Thermoplastic |