- RS Stock No.:
- 471-238
- Brand:
- RS PRO
82 In Global stock for delivery within 5 working day(s)
1285 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.39
(exc. GST)
$8.13
(inc. GST)
Units | Per unit |
1 - 24 | $7.39 |
25 - 74 | $7.31 |
75 - 199 | $7.16 |
200 - 999 | $7.00 |
1000 + | $5.76 |
- RS Stock No.:
- 471-238
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 2.54mm Universal PCB Box Headers and IDC Ribbon Cable Sockets
A range of 2.54mm pitch PCB mount box headers and IDC ribbon cable sockets that are compatible with connectors conforming to BS9525-F0023. These 2.54mm Universal PCB headers and IDC sockets have grey UL94V rated glass filled polyester housings and gold flash plated contacts and terminations. The 2.54mm universal headers are fully shrouded with long ejection latches either side. The 2.54mm universal IDC ribbon cable sockets have no centre bump, have an open design making them suitable for daisy chaining and are supplied part assembled with a strain relief for rapid cable insertion.
Approvals
UL recognised
Approvals
Sockets UL (E153329); headers UL (E119708)
Standards
IDC
Specifications
Attribute | Value |
---|---|
Number of Contacts | 34 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Minimum Operating Temperature | -45.0°C |
Maximum Operating Temperature | 105.0°C |
Contact Material | Brass |
Housing Material | Glass Fibre Reinforced PET |