Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Ice Grips
Nailers M Black Thermoplastic Pull-On Ice Grips
RS Stock No.:
773-4218
Mfr. Part No.:
NA680M
Brand:
Nailers
View all Ice Grips
Discontinued product
RS Stock No.:
773-4218
Mfr. Part No.:
NA680M
Brand:
Nailers
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Personal Protective Equipment 163 Page Selection Guide
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
ICE & SNOW GETAGRIP
Firm foothold on ice and snow
Lightweight yet strong rubber construction works up to -40°C
Easy fit over footwear
Flexible Thermoplastic Elastomer
8 anti-slip metal studs
Medium = Size 4.5 - 7.5
Large = Size 7.5 - 10.5
Extra Large = Size 10.5 - 13.5
Ice Traction Shoe Grip
Attribute
Value
Size
M
Material
Thermoplastic
Attachment Style
Pull-On
Colour
Black
Related links
Portwest L Black Rubber Pull-On Ice Grips
Portwest XL Black Rubber Pull-On Ice Grips
Yaktax L Black Ice Grips
Ice Grips
RS PRO Black PVC Hand Grip, 85mm
RS PRO Black PVC Hand Grip, 95mm
RS PRO Black PVC Hand Grip, 110mm
RS PRO Black PVC Hand Grip, 115mm