Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
IC Sockets & Adapters
IC Sockets
Yamaichi 1.27mm Pitch 32 Way PLCC PLCC Socket
RS Stock No.:
543-3506
Mfr. Part No.:
IC160Z-0324-300
Brand:
Yamaichi
This image is representative of the product range
View all IC Sockets
Discontinued product
RS Stock No.:
543-3506
Mfr. Part No.:
IC160Z-0324-300
Brand:
Yamaichi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
IC160 Series_JE
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
PLCC socket IC 160 series Surface-mounted type
SMT Type, PLCC-Mount Socket
Contact shape with foot pattern identical with IC (240-type)
2 varieties with manually-solderable protruding terminals (300-type)
Low-profile design
Note
Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Attribute
Value
IC Socket Type
PLCC Socket
Gender
Female
Number of Contacts
32
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Tin Bismuth Alloy
Current Rating
1.0A
Termination Method
Solder
Housing Material
Polyamide