- RS Stock No.:
- 809-9819
- Mfr. Part No.:
- ADP5586ACBZ-00-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 809-9819
- Mfr. Part No.:
- ADP5586ACBZ-00-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Analog Devices
This range of mobile I/O expanders and keypad controllers from Analog Devices are ideal for applications which need a large extended keypad and/or expanded I/Os. This is applications such as portable devices, smartphones, inventory scanners, medical equipment and meter readers.
Mobile I/O expanders take some of the functionality that is carried out by a microprocessor, for example GPIO and key scan function. Microprocessors are then able to carry out higher priority functions whilst providing higher efficiency and lower power consumption.
Mobile I/O expanders take some of the functionality that is carried out by a microprocessor, for example GPIO and key scan function. Microprocessors are then able to carry out higher priority functions whilst providing higher efficiency and lower power consumption.
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 10 |
Interface | I2C |
Number of Pins | 16 |
Package Type | WLCSP |
Clock Frequency | 880kHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 3.6 V |
Minimum Supply Voltage | 1.65 V |