Extech RHT510-NIST Handheld Thermohygrometer, ±4 %RH Accuracy, +2372°F Max, 95%RH Max
- RS Stock No.:
- 288-0412
- Mfr. Part No.:
- RHT510-NIST
- Brand:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0412
- Mfr. Part No.:
- RHT510-NIST
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Absolute Maximum Temperature Measurement | +2372°F | |
| Hygrometer Type | Thermohygrometer | |
| Maximum Humidity Measurement | 95%RH | |
| Best Temperature Measurement Accuracy | ±1.8 °F | |
| Temperature Measurement Resolution | 0.1°F | |
| Best Humidity Measurement Accuracy | ±4 %RH | |
| Model Number p | RHT510-NIST | |
| Meter Type | Handheld | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Absolute Maximum Temperature Measurement +2372°F | ||
Hygrometer Type Thermohygrometer | ||
Maximum Humidity Measurement 95%RH | ||
Best Temperature Measurement Accuracy ±1.8 °F | ||
Temperature Measurement Resolution 0.1°F | ||
Best Humidity Measurement Accuracy ±4 %RH | ||
Model Number p RHT510-NIST | ||
Meter Type Handheld | ||
- COO (Country of Origin):
- TW
The FLIR Hygro-Thermometer Psychrometer is a versatile tool designed to measure temperature, relative humidity, dew point, and wet bulb in various settings. With a compact design and user-friendly features, this device is essential for ensuring comfort and safety.
Large backlit LCD display for easy reading in dimly lit areas
Min/Max function for storing and recalling highest and lowest readings
Auto power off with disable option to conserve battery life
Min/Max function for storing and recalling highest and lowest readings
Auto power off with disable option to conserve battery life
