Hydrotechnik Hydraulic Test Point, 2103-04-16.00
- RS Stock No.:
- 366-0885
- Mfr. Part No.:
- 2103-04-16.00
- Manufacturer:
- Hydrotechnik
Price (ex. GST) Each
$80.04
(exc. GST)
$88.04
(inc. GST)
units | Per unit |
1 - 5 | $80.04 |
6 - 11 | $76.83 |
12 + | $73.62 |
- RS Stock No.:
- 366-0885
- Mfr. Part No.:
- 2103-04-16.00
- Manufacturer:
- Hydrotechnik
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Hydraulic Test Point Bulk Connection
Can be positioned on central control panel
Can be connected to remote test point to enable reading to be taken at control panel
Male/male ends allow joining two test leads to form a longer lead
Height 70mm

Test Points - Hydrotechnik
Hydrotechnik Minimess 1620 test points have a unique poppet-style sealing journal to ensure a leak-free lifetime. They provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown. Applications include hydraulic/mineral oils and gas monitoring, pressure checking, bleeding cylinders/hydraulic systems and connecting pressure gauge or hose.
Specifications
Attribute | Value |
Connection A - Thread Size | M16 x 2 |
Connection A - Gender | Male |
Connection A - Thread Standard | Metric |