- RS Stock No.:
- 733-5580
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.04
(exc. GST)
$45.14
(inc. GST)
Units | Per unit |
1 - 5 | $41.04 |
6 - 29 | $40.14 |
30 + | $33.03 |
- RS Stock No.:
- 733-5580
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
ISO B - Steel Male Tip / Female Body Couplers
Resistance to high temperatures (-25 → +125 °C)
Suited to general industrial and agricultural applications
Nitrile seal material
Steel body construction
Complies with standard ISO 7241-1, 'B'
Suited to general industrial and agricultural applications
Nitrile seal material
Steel body construction
Complies with standard ISO 7241-1, 'B'
Standards
ISO 7241-1, 'B'
Warning
Do not connect under pressure.
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.
Specifications
Attribute | Value |
---|---|
Thread | BSP 3/4 Male |
Coupling Gender | Male |
Thread Size | 3/4in |
Material | Carbon Steel |
Series | RS |
Compatible With | ISO 7241-1-B |
Type | Union |
Locking Style | Ball Lock |
Seal Material | Nitrile Rubber |
Thread Standard | BSP |
Thread Gender | Male |
Maximum Operating Pressure | 500 bar |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -20°C |
Related links
- RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 3/4 Male
- RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, NPT 3/8 Female
- RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, BSP 1/4 Male
- RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, BSP 1/2 Male
- RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, BSP 3/8 Male
- RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, BSP 1/8 Male
- RS PRO Brass Male Hydraulic Quick Connect Coupling, BSP 3/4 Male
- RS PRO Steel Female Hydraulic Quick Connect Coupling, BSP 3/4 Female