WIKA Hydraulic Pressure Gauge Isolation Valve, 48775620, G 1/4
- RS Stock No.:
- 268-5381
- Mfr. Part No.:
- 48775620
- Brand:
- WIKA
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$248.89
(exc. GST)
$273.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $248.89 |
- RS Stock No.:
- 268-5381
- Mfr. Part No.:
- 48775620
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The WIKA Needle valve separate the process from measuring instruments such as pressure gauges, switches or transmitters. By closing this valve the instrument can be safely dismounted for services like recalibration or replacement. With the vent connection option, the instrument can be vented to the atmosphere by means of the needle valve.
Low torque and smooth operation
Low wear design
Low wear design
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 420 bar |
Minimum Operating Temperature | -54°C |
Body Material | Stainless Steel |
Manufacturer Series | IV10 |
Connection Port Thread | G 1/4 |
Related links
- WIKA Hydraulic Pressure Gauge Isolation Valve, 48793840, G 1/4
- WIKA Hydraulic Pressure Gauge Isolation Valve, 48760627, G 1/4
- WIKA Hydraulic Pressure Gauge Isolation Valve, 9095152
- WIKA Hydraulic Pressure Gauge Isolation Valve, 9091009
- WIKA Hydraulic Pressure Gauge Isolation Valve, 9095110
- WIKA Hydraulic Pressure Gauge Isolation Valve, 1285092
- WIKA Hydraulic Pressure Gauge Isolation Valve, 9092358
- WIKA Hydraulic Pressure Gauge Isolation Valve, 14275438