- RS Stock No.:
- 283-2657
- Mfr. Part No.:
- HC7202E001
- Brand:
- Enerpac
On back order for despatch 10/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$185.62
(exc. GST)
$204.18
(inc. GST)
Units | Per unit |
1 + | $185.62 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 283-2657
- Mfr. Part No.:
- HC7202E001
- Brand:
- Enerpac
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
High Pressure Hose
Themo plastic hydraulic hoses for use in demanding environments and applications. The hoses come supplied with a male coupling ready assembled for direct connection to a pump or cylinder and have a maximum working pressure of 700 bar.
4:1 design factor
Four layer design, including 2 high strength steel wire braids
Outside jacket is polyurethane, for maximum abrasion resistance
Crimped on rubber strain relief for improved life and durability
Four layer design, including 2 high strength steel wire braids
Outside jacket is polyurethane, for maximum abrasion resistance
Crimped on rubber strain relief for improved life and durability
Note
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
Note
Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).
Specifications
Attribute | Value |
---|---|
Connector A | NPTF 3/8 male |
Overall Length | 600mm |
Inside Diameter | 0.25in |
Maximum Operating Pressure | 700 bar |
Inner Hose Material | Thermoplastic |
Cover Material | PU |
Connector A - Angle | Straight |
Connector B - Thread Size | 3/8in |
Connector B - Gender | Male |
Connector A - Gender | Male |
Connector B - Angle | Straight |
Related links
- Hi-Force 2000mm Hydraulic Hose Assembly, 700bar Max Pressure
- Hydraulic Hose Fittings
- Enerpac 3000mm PU Hydraulic Hose Assembly, 700bar Max Pressure
- Hi-Force 3000mm Hydraulic Hose Assembly, 700bar Max Pressure
- Enerpac 1800mm Hydraulic Hose Assembly, 700bar Max Pressure
- Enerpac 1800mm PU Hydraulic Hose Assembly, 700bar Max Pressure
- RS PRO 500mm Nylon Hydraulic Hose Assembly, 210bar Max Pressure
- Enerpac Hydraulic Hose Assemblies