- RS Stock No.:
- 145-9823
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 145-9823
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Connector A | M16 Female |
Overall Length | 57mm |
Inside Diameter | 1/4in |
Maximum Operating Pressure | 280bar |
Outside Diameter | 10mm |
Connector A - Thread Standard | Metric |
Connector B - Gender | Male |
Connector A - Thread Size | M16 x 1.5 |
Connector A - Gender | Female |