- RS Stock No.:
- 704-3102
- Mfr. Part No.:
- PM450612E
- Brand:
- John Guest
17 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$36.78
(exc. GST)
$40.46
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $36.78 | $7.356 |
15 - 24 | $36.07 | $7.214 |
25 + | $35.09 | $7.018 |
*price indicative |
- RS Stock No.:
- 704-3102
- Mfr. Part No.:
- PM450612E
- Brand:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Female Adaptor
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector A - Thread Size | 1/4in |
Hydraulic Fitting Type | Hydraulic Straight Compression Tube Fitting |
Material | Acetal |
Connector A - Thread Standard | G |
Maximum Operating Pressure | 16 bar |
Minimum Operating Temperature | -20°C |
Related links
- Parker Hydraulic Bulkhead Compression Tube Fitting M22 x 1.5 Made...
- John Guest Hydraulic Straight Compression Tube Fitting PM450611E, 1/8 in
- Parker Hydraulic Elbow Compression Tube Fitting UNF 3/4-16 Male to...
- Parker Hydraulic Elbow Compression Tube Fitting UNF 1 1/16-12 Male...
- Parker Hydraulic Elbow Compression Tube Fitting M16 to M16, EW16SOMDCF
- Parker Hydraulic Elbow Compression Tube Fitting UNF 1/2-20 Male to...
- Parker Hydraulic Union Tee Compression Tube Fitting M12 to M12, T12SCFX
- Parker Hydraulic Bulkhead Compression Tube Fitting M18 to M18, SV18LOMDCF