- RS Stock No.:
- 869-6864
- Mfr. Part No.:
- R928025653
- Brand:
- Bosch Rexroth
Discontinued product
- RS Stock No.:
- 869-6864
- Mfr. Part No.:
- R928025653
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Inline Filters 350 LEO/ LEN
Inline hydraulic pressure filter range from Bosch Rexroth for use up to 350 bar. Placed after the pump and before valuable downstream components such as solenoid valves and actuators these filters give protection from contaminants down to a particle size of 6 microns ensuring longevity of service for your hydraulic systems.
Special highly efficient filter media
Adsorption of very fine particles across a broad pressure differential range
High dirt holding capacity thanks to large specific filter area
Good chemical resistance of the filter elements
High collapse resistance of the filter elements (e.g. in case of cold start)
Filter ratings of 3 μm to 100 μm
By default equipped with mechanical optical maintenance indicator with memory function
Flow-optimized version due to 3D computer-supported design
Adsorption of very fine particles across a broad pressure differential range
High dirt holding capacity thanks to large specific filter area
Good chemical resistance of the filter elements
High collapse resistance of the filter elements (e.g. in case of cold start)
Filter ratings of 3 μm to 100 μm
By default equipped with mechanical optical maintenance indicator with memory function
Flow-optimized version due to 3D computer-supported design
Bosch Rexroth Filtration
Specifications
Attribute | Value |
---|---|
Filtration Size | 10µm |
Connection Thread | G 1 1/4 |
Maximum Operating Pressure | 350bar |
Maximum Flow Rate | 138L/min |
Manufacturer Series | 350 |
Thread Standard | G |
Thread Size | 1.25in |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -10°C |