Recently searched

    RS PRO Stainless Steel Hydraulic Ball Valve G 1/2

    Bulk discount available

    Subtotal (1 unit)**

    $228.25

    (exc. GST)

    $251.07

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 5$228.25
    6 - 29$224.47
    30 +$184.73

    **price indicative

    RS Stock No.:
    324-5032
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Manufacturer Series

    B6BI

    Number of Ports

    2-way

    Connection Port Thread

    G 1/2

    Body Material

    Stainless Steel

    Seal Material

    PTFE (Stem Seal), Teflon/kel-F (Ball Seal)

    Maximum Operating Pressure

    6000 psi

    Thread Standard

    G

    Thread Size

    1/2in

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +120°C

    Related links