RS PRO Filter Loss Gauge Filter w: 200 mm h: 95 mm d: 15 mm
- RS Stock No.:
- 730-2937
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$136.11
(exc. GST)
$149.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $136.11 |
| 5 + | $112.01 |
*price indicative
- RS Stock No.:
- 730-2937
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Loss Gauge | |
| Filter Type | Filter Loss Gauge | |
| Filter Grade | No | |
| Actual Height | 95mm | |
| Actual Width | 200mm | |
| Actual Depth | 15mm | |
| Standards/Approvals | ANSI/ESD, RoHS, BS EN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Loss Gauge | ||
Filter Type Filter Loss Gauge | ||
Filter Grade No | ||
Actual Height 95mm | ||
Actual Width 200mm | ||
Actual Depth 15mm | ||
Standards/Approvals ANSI/ESD, RoHS, BS EN | ||
- COO (Country of Origin):
- GB
RS PRO Filter Loss Gauge
The RS PRO filter loss gauge is a general-purpose manometer, suitable for positive, negative and differential pressure measurements. This precision, clear plastic gauge has the benefit of giving a continuous display of the filter condition. There is no limit to the distance between the filter and where one mounts the gauge. This filter loss fluid manometer is supplied with pressure tubing, fixings, self-sealing duct connectors, 'Filter Clean' and 'Change Filter Now' self-adhesive labels, spare manometer fluid (S. G 0.8) and self-tapping fixing screws.
Features and Benefits
No flow of air passes through the unit
Pressure measurement range is 0Pa to 375Pa
Fluid density is 0.8SG
Accurate, tough and economic gauge
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Rittal Aluminium Reusable Filter Filter w: 190 mm h: 95 mm d: 10 mm
- Rittal SK Series Polyurethane Foam Mat Filter w: 190 mm h: 95 mm d: 10 mm
- RS PRO M74 Series Hydrophobic Filter Pleated Panel Filter, G4 Grade w: 495 mm h: 622 mm d: 95 mm
- RS PRO RS PRO Series Hydrophobic Pleated Panel Filter, G4 Grade w: 292 mm h: 594 mm d: 95 mm
- RS PRO H-Neatpleat 65 Series Fibreglass Pleated Panel Filter, M6 Grade w: 592 mm h: 592 mm d: 95 mm
- RS PRO M84 Series Patented Filter Media Pleated Panel Filter, G4 Grade w: 394 mm h: 622 mm d: 95 mm
- RS PRO Neatpleat 65 Series Hydrophobic Paper Pleated Panel Filter, M6 Grade w: 592 mm h: 592 mm d: 95 mm
- RS PRO M74 Series Hydrophobic Filter Pleated Panel Filter, G4 Grade w: 292 mm h: 594 mm d: 95 mm

