- RS Stock No.:
- 730-2798
- Brand:
- RS PRO
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 12)
$26.123
(exc. GST)
$28.735
(inc. GST)
Units | Per unit | Per Pack* |
12 - 48 | $26.123 | $313.476 |
60 + | $21.498 | $257.976 |
*price indicative |
- RS Stock No.:
- 730-2798
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS High Capacity Pleated Panel Filters
High capacity pleated panel filters designed to operate under the most testing conditions. The extra high filter media pleat count (15 pleats per 300 mm) delivers outstanding filter life. The media itself is blended cotton / polyester and has 100% mechanical filtration properties, high loft and with media weight to match the best filters available.These panel filters are constructed by bonding the cotton / polyester pleat pack into a water repellent AquaKote® beverage board frame. AquaKote® has superior tear resistance when wet, and excellent dry tear resistance and is manufactured from renewable sources.
Features and Benefits:
Eurovent approved
G4 grade
High Capacity
Cotton and polyester media
Available in varying sizes
G4 grade
High Capacity
Cotton and polyester media
Available in varying sizes
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
Approvals
Eurovent Approved
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 16 x 20 x 2in |
Actual Dimensions | 394 x 495 x 45mm |
Filter MERV Rating | 8 |
ISO 16890 Class | ISO-C-85 |
Filter Grade | G4 |
Maximum Air Flow | 1825m³/h |
Initial Pressure Drop | 52Pa |
Final Pressure Drop | 200Pa |
Colour | Green |
Case Material | AquaKote |
Media Material | Cotton, PET |
Actual Depth | 45mm |
Actual Height | 394mm |
Actual Width | 495mm |
Nominal Height | 16in |
Nominal Dimensions Height x Width | 16 x 20 in, 16 x 20 x 2 in |
Nominal Width | 20in |
Nominal Depth | 2in |
Related links
- RS PRO Intrepid Pleated Panel Filter 8 MERV Rating, 394 x 495 x 20mm
- RS PRO Cotton G4 Grade 594 x 594 x 45mm
- RS PRO Intrepid Pleated Panel Filter 8 MERV Rating, 394 x 495 x 45mm
- RS PRO Cotton G4 Grade 394 x 622 x 45mm
- RS PRO Intrepid Pleated Panel Filter 8 MERV Rating, 394 x 622 x 45mm
- RS PRO Cotton G4 Grade 594 x 594 x 95mm
- RS PRO Intrepid Pleated Panel Filter 7 MERV Rating, 394 x 495 x 45mm
- RS PRO Cotton G4 Grade 394 x 495 x 20mm