- RS Stock No.:
- 256-0633
- Brand:
- RS PRO
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$295.913
(exc. GST)
$325.504
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 + | $295.913 | $887.739 |
*price indicative
- RS Stock No.:
- 256-0633
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro fine grade minipleat panel filter, is which utilises hydrophobic paper media and a high surface area to deliver good levels of filtration at a low pressure drop deficit. This filter also contains water resistant media and a galvanized steel frame.
Polyurethane sealant
Hotmel separators
High surface area
Hotmel separators
High surface area
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 24 x 20 x 4in |
Actual Dimensions | 594 x 495 x 95mm |
ISO 16890 Class | ISO-1-85 |
Related links
- RS PRO Pleated Panel Filter, 594 x 495 x 95mm
- RS PRO Panel Filter, 594 x 495 x 95mm
- RS PRO Pleated Panel Filter, 495 x 495 x 95mm
- RS PRO Pleated Panel Filter, 594 x 445 x 95mm
- RS PRO Pleated Panel Filter, 594 x 394 x 95mm
- RS PRO Pleated Panel Filter, 622 x 495 x 95mm
- RS PRO Pleated Panel Filter, 495 x 394 x 95mm
- RS PRO Intrepid Pleated Panel Filter, G4 Grade, 8 MERV Rating, 495...