RS PRO Bag Filter Filter, 592 x 592 x 635mm
- RS Stock No.:
- 256-0508
- Brand:
- RS PRO
Subtotal (1 pack of 4 units)**
$1,969.75
(exc. GST)
$2,166.73
(inc. GST)
On back order for despatch 23/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
4 + | $492.438 | $1,969.752 |
**price indicative
- RS Stock No.:
- 256-0508
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Filter Type | Bag Filter | |
Nominal Dimensions | 24 x 24 x 25in | |
Actual Dimensions | 592 x 592 x 635mm | |
ISO 16890 Class | ISO-1-85 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Filter Type Bag Filter | ||
Nominal Dimensions 24 x 24 x 25in | ||
Actual Dimensions 592 x 592 x 635mm | ||
ISO 16890 Class ISO-1-85 | ||
Related links
- RS PRO Bag Filter Filter, 592 x 592 x 635mm
- RS PRO Bag Filter Filter, 592 x 490 x 635mm
- RS PRO Bag Filter Filter, 490 x 592 x 635mm
- RS PRO Bag Filter Filter, 892 x 592 x 635mm
- RS PRO Bag Filter Filter, 287 x 592 x 635mm
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch