RS PRO Bag Filter Filter, 592 x 287 x 229mm
- RS Stock No.:
- 255-1196
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 255-1196
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Filter Type | Bag Filter | |
Nominal Dimensions | 24 x 12 x 9in | |
Actual Dimensions | 592 x 287 x 229mm | |
ISO 16890 Class | ISO-10-75 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Filter Type Bag Filter | ||
Nominal Dimensions 24 x 12 x 9in | ||
Actual Dimensions 592 x 287 x 229mm | ||
ISO 16890 Class ISO-10-75 | ||