- RS Stock No.:
- 219-4394
- Mfr. Part No.:
- DLO 1625
- Brand:
- PREVOST
Discontinued product
- RS Stock No.:
- 219-4394
- Mfr. Part No.:
- DLO 1625
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost hose reels for low pressure water has 13 ´ 20 mm hose diameter. It has 16 bar pressure.
Available in medium and high consumption levels, with long hose lengths
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 16x23mm |
Hose Included | Yes |
Hose Length | 25m |
Maximum Working Pressure | 12 bar |
Mounting | Wall Mounting |