- RS Stock No.:
- 219-4388
- Mfr. Part No.:
- DGO PIV2
- Brand:
- PREVOST
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$151.32
(exc. GST)
$166.45
(inc. GST)
Units | Per unit |
1 + | $151.32 |
- RS Stock No.:
- 219-4388
- Mfr. Part No.:
- DGO PIV2
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost installation DGO brackets made up of steel. It is used for DGO.
Body Material: Hot Galvanised Pressed Steel
Specifications
Attribute | Value |
---|---|
Hose Included | Yes |
Mounting | Wall Mounting |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- PREVOST Hose Reel