- RS Stock No.:
- 135-8857
- Mfr. Part No.:
- DRFB 0815N
- Brand:
- PREVOST
9 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$723.67
(exc. GST)
$796.04
(inc. GST)
Units | Per unit |
1 + | $723.67 |
- RS Stock No.:
- 135-8857
- Mfr. Part No.:
- DRFB 0815N
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Prevost Controlled Return Air Reel
DRFB compressed air hoses for use with portable pneumatic tools, blowers and cleaners. DRFB reels are fitted with a braked return spring which ensures smooth and progressive return of the hose to the reel for optimised safety and convenience. The travel limit stop can be adjusted allowing the length of hose left off the reel to be altered. Ready for fitting with Prevo S1 safety couplings for easy depressurisation and disconnection at the push of a button.
Features and Benefits
Wall or overhead mounting
Steel Housing
Stop catch system
Fitted with Prevo S1 safety couplings
PU/PVC Hose with reinforced fabric braid
UV resistant polyester coating (Steel housing)
Supplied with 1 m supply hose with rotating coupling
Air flow at 7 bars : 350 L/min
Swivel Bracket: Yes
Particularity: Slow Retract
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 350L/min
Operating Temperature Range: -15°C → +65°C
Particularity: Slow Retract
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 350L/min
Operating Temperature Range: -15°C → +65°C
Specifications
Attribute | Value |
---|---|
Hose Length | 15m |
Hose Inner Diameter | 8mm |
Hose Outer Diameter | 12mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Retraction Operation | Spring Return |
Flow Rate | 350L/min |
Related links
- 3M Versaflo Series Air Hose Air Hose
- RS PRO Free Standing 25m Air Hose Reel, 9.5mm Inner Diameter
- RS PRO Free Standing 20m Air Hose Reel, 10mm Inner Diameter
- RS PRO Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter
- RS PRO Wall Mounted 9m Air Hose Reel, 8mm Inner Diameter
- PREVOST Wall Mounted 15m Air Hose Reel 14mm Outer Diameter,...
- RS PRO Free Standing 30m Air Hose Reel, 8mm Inner Diameter
- Facom 15m Air Hose Reel, 10mm Inner Diameter