- RS Stock No.:
- 125-9319
- Mfr. Part No.:
- 9260032720000
- Brand:
- Contitech
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$614.92
(exc. GST)
$676.41
(inc. GST)
Units | Per unit |
1 + | $614.92 |
- RS Stock No.:
- 125-9319
- Mfr. Part No.:
- 9260032720000
- Brand:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Spiralina Hose Wrapping
The Spiralina wrapping from Merlett has been designed to protect hoses from crushing and abrasion. The rigid PVC spiral wrapping is ideal for use with hydraulic hoses or wrapping large groups of hoses.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -20°C to 70°C
Crush resistant
Self-extinguishing
Anti-UV
Compression load >130
Ozone resistant
Flexible
Abrasion resistant
Temperature range -20°C to 70°C
Crush resistant
Self-extinguishing
Anti-UV
Compression load >130
Ozone resistant
Product Application Information
Ideal for use in agriculture, building and transport.
Specifications
Attribute | Value |
---|---|
Hose Size Compatibility | 27 → 35mm |
Material | PVC |
Inner Diameter | 27mm |
Outer Diameter | 32.2mm |
Length | 20m |
Maximum Compatible Hose Size | 35mm |
Minimum Compatible Hose Size | 27mm |
Related links
- RS PRO 20m Long Hose Protector, 50 → 63mm Hose Size Compatibility
- RS PRO Hose Pipe 19mm ID Clear, 10m
- PREVOST 110mm Long Hose Protector, 17 → 20mm Hose Size Compatibility
- RS PRO Hose Pipe 25.4mm ID Black, 30m
- TRICOFLEX Tricoclair PVC 25mm ID Clear, 25m
- TRICOFLEX Spire acier PVC 25mm ID Clear, 30m
- Contitech America Oil PVC 51mm ID Blue, 10m
- RS PRO Hose Pipe 6.3mm ID Black, 30m